ROHM SemiconductorBD433S5FP2-CE2Linear Regulators
LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) TO-263 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 4 | |
| 42 | |
| 0.75@300mA | |
| 10mV(Typ) | |
| 10mV(Typ) | |
| 81°C/W(Typ) | |
| 8°C/W(Typ) | |
| Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57 |
| Package Width | 9.15 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

