ROHM SemiconductorBD42754FPJ-CE2Linear Regulators
LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.5 | |
| 5.5 | |
| 45 | |
| 0.5@300mA | |
| 15mV | |
| 30mV | |
| 136°C/W | |
| Over Current Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.1 |
| Package Length | 6.6 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

