ROHM SemiconductorBD42530UEFJ-CE2Linear Regulators
Standard Regulator Neg/Pos -0.3V to 28V 0.25A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Standard | |
| 1 | |
| Negative|Positive | |
| Adjustable | |
| -0.3 to 28 | |
| 0.25 | |
| 3 | |
| 42 | |
| 0.6@200mA | |
| 130°C/W | |
| Over Current Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HTSOP-J EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

