ROHM SemiconductorBD41041FJ-CE2Transceivers Misc
Transceiver 1TX 1RX 1Mbps 8-Pin SOP-J T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| 1 | |
| 1 | |
| 1Mbps | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 65 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP-J |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

