50-75% Off
ROHM SemiconductorBD37514FS-E2Audio Processors
Audio Processor Bass/Treble 0.4MHz 20-Pin SSOP-A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| BD37514FS-E2 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Bass|Treble | |
| 0.4 | |
| 1 | |
| -79 to 15 | |
| -85 | |
| 0.001% | |
| 7 | |
| 9.5 | |
| 940 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 5.4 |
| Package Length | 8.7 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP-A |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

