ROHM SemiconductorBD33C0AHFP-CTRLinear Regulators
LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) HRP T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 1 | |
| 4.3 | |
| 26.5 | |
| 0.5@500mA | |
| 80mV | |
| 0.066V | |
| 1200 | |
| 19.2°C/W | |
| 1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.91 |
| Package Width | 8 |
| Package Length | 9.4 |
| PCB changed | 5 |
| Tab | Tab |
| Supplier Package | HRP |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

