50-75% Off
ROHM SemiconductorBD28412MUV-E2Audio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 9W Class-D 32-Pin VQFN-V EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.03%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 4.5 | |
| 9|12|5 | |
| 13 | |
| 32@3.3V | |
| 3.2 | |
| Single | |
| 9x2@8Ohm | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-V EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

