ROHM SemiconductorBD25IC0VEFJ-ME2Linear Regulators
LDO Regulator Pos 2.5V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.6@1A | |
| 50mV | |
| 75mV | |
| 2110 | |
| Over Current Protection | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HTSOP-J EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

