ROHM SemiconductorBD25HC5JEFJ-E2Linear Regulators
LDO Regulator Pos 2.5V 1.5A 8-Pin HTSOP-J EP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 1.5 | |
| 4.5 | |
| 8 | |
| 0.19@300mA|0.38@600mA|0.56@900mA|0.75@1.2A|0.93@1.5A | |
| 1% | |
| 1.5% | |
| 2110 | |
| Current Limit|Shutdown|Thermal Shutdown Protection | |
| -25 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HTSOP-J EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

