ROHM SemiconductorBD1LBU50EFJ-CE2Power Switches
Power Switch Lo Side 1-OUT 0.8A 350mOhm 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Side | |
| 1 | |
| On/Off | |
| 3.5 | |
| 5.5 | |
| 3.5 to 5.5 | |
| 0.8(Max) | |
| 0.5 | |
| 350 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HTSOP-J EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

