ROHM SemiconductorBD18362EFV-ME2LED Drivers
LED Driver 16 Segment 7000uA Supply Current 28-Pin HTSSOP-B EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 16 | |
| 8 | |
| Matrix Switch | |
| DC/DC | |
| 5.5 | |
| 60 | |
| 13 | |
| 48(Max) | |
| 7000 | |
| 1000 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP-B EP |
| 28 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

