ROHM SemiconductorBD18347AEFV-ME2LED Drivers
LED Driver 12 Segment 7000uA Supply Current 16-Pin HTSSOP-B T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 12 | |
| 4 | |
| Constant Current | |
| DC/DC | |
| 5.5 | |
| 20 | |
| 13 | |
| -20 to 40.3 | |
| 7000 | |
| 150 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP-B |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

