50-75% Off
ROHM SemiconductorBD15IC0MEFJ-LBH2Linear Regulators
LDO Regulator Pos 1.5V 1A 8-Pin HTSOP-J EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| BD15IC0MEFJ-LBH2 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 0.15@250mA|0.3@500mA|0.45@750mA|0.6@1A | |
| 1% | |
| 1.5% | |
| 2110 | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HTSOP-J EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

