STMicroelectronicsBD138GP BJT

Trans GP BJT PNP 60V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube

This PNP BD138 general purpose bipolar junction transistor from STMicroelectronics is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1250 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V.

Total In Stock: 38,203 parts

Regional Inventory: 7,693

    Total$0.70Price for 1

    7,693 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2517+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      India
      • In Stock: 7,693 parts
      • Price: $0.7026
    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      India
      • In Stock: 30,510 parts
      • Price: $0.7383

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.