STMicroelectronicsBD135-16GP BJT
Trans GP BJT NPN 45V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 45 | |
| 45 | |
| 5 | |
| 150 | |
| 0.5 | |
| 0.5@0.05A@0.5A | |
| 1.5 | |
| 100 | |
| 100@150mA@2V | |
| 1250 | |
| -65 | |
| 150 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 11.05(Max) |
| Package Width | 2.9(Max) |
| Package Length | 7.8(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-32 |
| 3 | |
| Lead Shape | Through Hole |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN BD135-16 GP BJT from STMicroelectronics. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1250 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
