ROHM SemiconductorBD11670GWL-E2Analog Switch Multiplexers
Analog Switch Single DPDT 11-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single DPDT | |
| DPDT | |
| 1 | |
| 4 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 4(Typ)@3.6V | |
| 0.5(Typ)@3.6V | |
| Single | |
| Single | |
| 3 | |
| 3.6 | |
| 5.5 | |
| 23@3.6V | |
| 5(Typ)@3.6V | |
| 5 to 10 | |
| Single | |
| 512 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.42(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 11 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 11 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

