50-75% Off
C&KBD05AVSwitch DIP
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Extended Slide | |
| SPST | |
| OFF ON | |
| 5 | |
| 0.1@5VDC | |
| 25 | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 10000 | |
| 10000 | |
| 0.9 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 10 | |
| 10.16 | |
| 2.54 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 14.73 | |
| 6.73 | |
| 9.65 | |
| 14.73 | |
| 11.69 | |
| 9.65 |
This BD05AV dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The BD05AV DIP switch has a PC pin termination style. The maximum DC voltage rating is 25 VDC. This product's terminal pitch is 2.54 mm. This product is 14.73 mm long, 9.65 mm tall and 11.69 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

