C&KBD05Switch DIP

Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Use C&K Components' BD05 dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The BD05 DIP switch has a PC pin termination style. This product is 14.73 mm long, 7.62 mm tall and 9.65 mm deep. The maximum DC voltage rating is 25 VDC. This product's terminal pitch is 2.54 mm.

3,045 parts: Ships in 3 days

    Total$62.51Price for 47

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,045 parts
      • Price: $1.33

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.