C&KBD04Switch DIP

Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Add push button-type user control to your printed circuit board using the BD04 dual in-line package switch from C&K Components. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The BD04 DIP switch has a PC pin termination style. This product is 12.19 mm long, 7.62 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 25 VDC.

24,691 parts: Ships in 4 days

    Total$62.92Price for 52

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 24,691 parts
      • Price: $1.21

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.