ROHM SemiconductorBD00HA3MEFJ-CE2Linear Regulators
LDO Regulator Pos 1.5V to 7V 0.3A 8-Pin HTSOP-J EP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.5 to 7 | |
| 0.3 | |
| 4.5 | |
| 8 | |
| 0.9@0.3A | |
| 0.816 | |
| 50mV | |
| 75mV | |
| 2110 | |
| Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Supplier Package | HTSOP-J EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

