Top Searched

Diodes IncorporatedBCX6825TAGP BJT

Trans GP BJT NPN 20V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R

This specially engineered NPN BCX6825TA GP BJT from Diodes Zetex comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

Total In Stock: 6,426 parts

Regional Inventory: 1,426

    Total$80.23Price for 834

    1,426 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      40 weeks
      Minimum Of :
      834
      Maximum Of:
      1426
      Country Of origin:
      China
         
      • Price: $0.0962
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      China
      • In Stock: 1,426 parts
      • Price: $0.0962
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2326+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.093

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.