Top Purchased
Diodes IncorporatedBCX5616TAGP BJT
Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 100 | |
| 80 | |
| 6 | |
| -55 to 150 | |
| 0.1 | |
| 0.5@50mA@500mA | |
| 1 | |
| 100 | |
| 25@5mA@2V|40@150mA@2V|25@500mA@2V|100@150mA@2V | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 2.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Thanks to Diodes Zetex, your circuit can handle high levels of voltage using the NPN BCX5616TA general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

