Diotec Semiconductor AGBCW66FGP BJT
Trans GP BJT NPN 45V 0.6A 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 75 | |
| 45 | |
| 5 | |
| 1.25@10mA@100mA|2@50mA@500mA | |
| 0.3@10mA@100mA|0.7@50mA@500mA | |
| 0.6 | |
| 50@100uA@10V|110@10mA@1V|160@100mA@1V|60@500mA@2V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

