Micro Commercial ComponentsBCV62C-TPGP BJT
Trans GP BJT PNP 30V 0.1A 250mW 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Small Signal | |
| Dual Common Base | |
| 2 | |
| 30 | |
| 30 | |
| 6 | |
| 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
| 0.3@0.5mA@10mA|0.65@5mA@100mA | |
| 0.1 | |
| 100@100uA@5V|420@2mA@5V | |
| 250 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.39(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

