Diodes IncorporatedBCV47QTADarlington BJT
Trans Darlington NPN 60V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Single | |
| 1 | |
| 60 | |
| 80 | |
| 10 | |
| 1.5@0.1mA@100mA | |
| 0.5 | |
| 0.1 | |
| 170 | |
| 1@0.1mA@100mA | |
| 2000@0.1mA@1V|4000@10mA@5V|10000@100mA@5V|2000@500mA@5V | |
| 330 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

