NXP SemiconductorsBCV47,215Darlington BJT
Trans Darlington NPN 60V 0.5A 250mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 60 | |
| 220 | |
| 80 | |
| 10 | |
| 1.5@0.1mA@100mA | |
| 0.5 | |
| 0.1 | |
| 150 | |
| 220 | |
| 1@0.1mA@100mA | |
| 2000@1mA@5V|4000@10mA@5V|10000@100mA@5V | |
| 250 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 500 to 3600|>=3600 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

