SamtecBCS-122-L-S-HEConnector Headers and PCB Receptacles

Conn Socket Strip SKT 22 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube

Safety is an important concern when designing electronic devices. Samtec's socket strip BCS-122-L-S-HE header connector helps protect your equipment from accidental shortages. This SKT connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 55.88 mm long, 3.18 mm tall and 8.13 mm deep. BCS-122-L-S-HE is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 weeks
    • Price: $4.50
    1. 1+$4.50
    2. 25+$4.09
    3. 50+$3.75

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.