SamtecBCS-107-L-S-PE-BEConnector Headers and PCB Receptacles

Conn Socket Strip SKT 7 POS 2.54mm Solder ST Bottom Entry Thru-Hole TIGER CLAW™ Tube

Samtec's socket strip BCS-107-L-S-PE-BE header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 17.78 mm long, 7.44 mm tall and 5.08 mm deep. BCS-107-L-S-PE-BE is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

16 parts: Ships tomorrow

    Total$1.93Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2506+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 16 parts
      • Price: $1.93

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.