SamtecBCS-106-T-D-DEConnector Headers and PCB Receptacles
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Tube | |
| 15.24 | |
| 5.08 | |
| 7.37 | |
| TIGER CLAW™ | |
| 3.02 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip BCS-106-T-D-DE header connector helps protect your equipment from accidental shortages. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. BCS-106-T-D-DE is housed in black liquid crystal polymer. This product is 15.24 mm long, 7.37 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

