SamtecBCS-104-T-D-HEConnector Headers and PCB Receptacles
Conn Socket Strip SKT 8 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 4.6/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Tube | |
| 10.16 | |
| 8.13 | |
| 5.72 | |
| TIGER CLAW™ | |
| 3.16 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

