SamtecBCS-101-H-D-DEConnector Headers and PCB Receptacles
Conn Socket Strip SKT 2 POS Solder ST Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| 3 | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Layer | |
| 2.54 | |
| 5.08 | |
| 7.37 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.