Infineon Technologies AGBCR602XTSA1LED Drivers
60 V linear LED controller IC for dimmable LED applications
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 0 | |
| 60 | |
| 1.8|2.5|3.3|5|9|12|15|18|24 | |
| 4.2 | |
| 360 | |
| -40 | |
| 160 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

