Diodes IncorporatedBCR421UW6Q-7LED Drivers
Diodes Incorporated’s LED Constant Current Regulators provide a simple cost-effective solution to driving low-current, high-brightness LEDs
Diodes Incorporated’s BCR4xxU/Q Linear LED Drivers
Diodes Incorporated’s BCR4xxU/Q family of products provides a wide variety of options for cost effective, low current LEDs. All products in the BCR4xxU/Q family function as Constant Current Regulators (CCR), for linear LED driving. In addition, the products are housed in low-profile and design flexible packages suitable for any need.
Applications
- • LED Strip/String Modules
- • Signage Lighting
- • Architectural Lighting
- • Undercounter Lighting
- • Advertising Signage
- • Emergency Lighting Strips
- • Refrigeration & Vending Machines
- • Automotive Interior Lighting
- • Decorative Lighting
Features and Benefits
- • Cost-Effective
- • Low Profile Design
- • Power Efficient
- • Low Current
- • Totally Lead-Free & Fully RoHS Compliant
- • Halogen and Antimony Free. “Green” Devices
- • Automotive-Compliant (for specific parts in the family)
- • See Individual Product Pages for specific Features and Benefits for each part in the family
Application Photos
Advertising Lightbox

Refrigerator Lighting

LED Strips

Interior Car Lighting

Architectural Lighting

View All Orderable Part Numbers
Related Articles
Integrated Solutions to USB Type-C Port Implementation Challenges
Great Things Come in Small (Outline) Packages
How to Avoid Menu Anxiety when Developing LED Power Solutions
Keeping the Lights On, At Just the Right Level
Improving Power Conversion Efficiency with Super Barrier Rectifiers
Related Products
BCR421UW6-7
BCR402UW6-7
BCR405UW6Q-7
BCR420UFD-7
BCR421UFDQ-7
BCR420UFDQ-7
BCR430UW6-7
BCR402UW6Q-7
BCR401UW6Q-7
BCR421UFD-7
BCR420UW6Q-7
BCR401UW6-7
BCR405UW6-7
BCR420UW6-7
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 18 | |
| 40 | |
| 11 | |
| 1190 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

