Infineon Technologies AGBCR402UE6433HTMA1LED Drivers
LED Driver 500uA Supply Current Automotive AEC-Q101 6-Pin SC-74 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.21.00.75 | |
| Automotive | Yes |
| PPAP | Unknown |
| 40 | |
| 16(Max) | |
| 500 | |
| 22 | |
| 750 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-74 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

