Reduced Price

Infineon Technologies AGBCR198WH6327XTSA1Digital BJT - Pre-Biased

Trans Digital BJT PNP 50V 0.1A 250mW 3-Pin SOT-323 T/R Automotive AEC-Q101

Look no further than Infineon Technologies' PNP BCR198WH6327XTSA1 digital transistor, which can provide a solution to your digital signal processing needs. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 70@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

139 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1708+
      Manufacturer Lead Time:
      98 weeks
      Minimum Of :
      1
      Maximum Of:
      139
      Country Of origin:
      China
         
      • Price: $0.0389
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1708+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      China
      • In Stock: 139 parts
      • Price: $0.0389

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.