Infineon Technologies AGBCR185E6433HTMA1Digital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Single | |
| 50 | |
| 0.1 | |
| 70@5mA@5V | |
| 200 | |
| 10 | |
| 0.21 | |
| 0.3@0.5mA@10mA | |
| 200 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
