Infineon Technologies AGBCR183SH6327XTSA1Digital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Dual | |
| 50 | |
| 0.1 | |
| 30@5mA@5V | |
| 200 | |
| 10 | |
| 1 | |
| 0.3@0.5mA@10mA | |
| 250 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Are you in need of the digital form of a traditional bipolar junction transistor? The PNP BCR183SH6327XTSA1 digital transistor from Infineon Technologies is what you've been looking for. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 30@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual configuration. This transistor has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

