Infineon Technologies AGBCR142WH6327XTSA1Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 70@5mA@5V | |
| 150 | |
| 22 | |
| 0.47 | |
| 0.3@0.5mA@10mA | |
| 250 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

