onsemiBCP53-16T1GGP BJT

Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R

The PNP BCP53-16T1G general purpose bipolar junction transistor, developed by ON Semiconductor, is the perfect solution for your high-current density needs. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.

4,563 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2019+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      4563
      Country Of origin:
      Malaysia
         
      • Price: $0.1862
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2019+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,563 parts
      • Price: $0.1862

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.