Infineon Technologies AGBCP49E6327HTSA1Darlington BJT
Trans Darlington NPN 60V 0.5A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Single Dual Collector | |
| 1 | |
| 60 | |
| 80 | |
| 10 | |
| 1.5@0.1mA@100mA | |
| 0.5 | |
| 0.1 | |
| 200 | |
| 1@0.1mA@100mA | |
| 2000@0.1mA@1V|4000@10mA@5V|10000@100mA@5V|2000@500mA@5V | |
| 1500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

