Diotec Semiconductor AGBCM847BSGP BJT
Trans GP BJT NPN 45V 0.1A 250mW 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 50 | |
| 45 | |
| 6 | |
| -55 to 150 | |
| 0.25@0.5mA@10mA|0.6@5mA@100mA | |
| 0.1 | |
| 200@2mA@5V | |
| 250 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

