VicorBCM6135CD1E5165T00DC to DC Converter and Switching Regulator Module
Module DC-DC 384VIN 1-OUT 48V 65A 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 260 | |
| 384 | |
| 410 | |
| 48 | |
| 65 | |
| 4242VDC | |
| DC/DC | |
| 1500 | |
| Yes | |
| 97.8(Typ) | |
| Negative | |
| -40 | |
| 125 | |
| 68 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 7.42 mm |
| Package Width | 35.35 mm |
| Package Length | 61.33 mm |
| PCB changed | 10 |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

