VicorBCM6123TD1E13A3T0RDC to DC Converter and Switching Regulator Module
Module DC-DC 384VIN 1-OUT 12V 125A 1500W 24-Pin Chip
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 260 | |
| 384 | |
| 410 | |
| 12 | |
| 125 | |
| 1500 | |
| Yes | |
| Positive | |
| -40 | |
| 125 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.21 |
| Package Width | 25.14 |
| Package Length | 61 |
| PCB changed | 24 |
| Supplier Package | Chip |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

