| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 200 |
| Typical Input Voltage (V) | 270 |
| Maximum Input Voltage (V) | 400 |
| Output Voltage (V) | 33.8 |
| Output Current (A) | 30 |
| Switching Regulator | Yes |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 7.21 |
| Package Width | 22.8 |
| Package Length | 63.34 |
| PCB changed | 9 |
| Pin Count | 9 |