Infineon Technologies AGBCM20734UA1KFFB3GBluetooth
Bluetooth v4.1 (BLE) + EDR SMART SOC Class I/Class II 3Mbps 90-Pin FBGA Tray
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v4.1 (BLE) + EDR | |
| Microprocessor | |
| Class I/Class II | |
| 3 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -96.5 | |
| I2C/SPI/UART | |
| 3 | |
| 3.6 | |
| -30 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) mm |
| Package Width | 8.5 mm |
| Package Length | 8.5 mm |
| PCB changed | 90 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 90 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
