onsemiBC858ALT1GGP BJT

Trans GP BJT PNP 30V 0.1A 300mW 3-Pin SOT-23 T/R

Compared to other transistors, the PNP BC858ALT1G general purpose bipolar junction transistor, developed by ON Semiconductor, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

Total In Stock: 94,460 parts

Regional Inventory: 43,460

    Total$0.04Price for 1

    43,460 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2125+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0432
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2125+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 40,460 parts
      • Price: $0.0432
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0107
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2551+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 51,000 parts
      • Price: $0.0108

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.