| Compliant | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Dual | |
| 150 | |
| 0.1 | |
| 310 | |
| 100 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

