NexperiaBC856BQC-QZGP BJT
Trans GP BJT PNP 65V 0.1A 450mW Automotive AEC-Q101 3-Pin DFN-D T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 80 | |
| 65 | |
| 6 | |
| 150 | |
| 0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA | |
| 0.3@0.5mA@10mA|0.65@5mA@100mA | |
| 0.1 | |
| 220@2mA@5V | |
| 450 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.4 mm |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN-D |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

