Diotec Semiconductor AGBC856A-AQGP BJT
Bipolar Transistor, SOT-23, 65V, 100mA, PNP Automotive AEC-Q101
| Compliant | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Single | |
| 1 | |
| 65 | |
| 150 | |
| 0.1 | |
| 100 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

