Diotec Semiconductor AGBC849BGP BJT
Trans GP BJT NPN 30V 0.1A 250mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 30 | |
| 30 | |
| 5 | |
| 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
| 0.25@0.5mA@10mA|0.6@5mA@100mA | |
| 0.1 | |
| 15 | |
| 200@2mA@5V | |
| 250 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

